+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RX1602A3-FHW-TS

Display: LCD; alphanumeric; COG,FSTN Positive; 16x2; LED; PIN: 8

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RX1602A3-FHW-TS
TME Symbol:
RX1602A3-FHW-TS

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
COG, FSTN Positive
Number of characters (columns x lines)
16x2
Dimensions
74.2x25.2x6.3mm
Window dimensions (H x W)
61x15.1mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7032i
Character width
2.95mm
Digit height
5.55mm
Number of pins
8
Connector pinout layout
1x8
Contacts pitch
1.27mm
Supported character set
English, Europe, Japanese
Supply voltage
  • 3...5V DC
Gross weight15.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RX1602A3-FHW-TS
498 in TME stock
Net price for quantities from 1 pcs - 7.49 USDGross price for quantities from 1 pcs - 7.49 USD
Net price for quantities from 3 pcs - 6.18 USDGross price for quantities from 3 pcs - 6.18 USD
Net price for quantities from 10 pcs - 5.43 USDGross price for quantities from 10 pcs - 5.43 USD
Net price for quantities from 25 pcs - 5.06 USDGross price for quantities from 25 pcs - 5.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 14 pcsCardboard = 70 pcs