+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RX2002A-FHW-TS

Display: LCD; alphanumeric; COG,FSTN Positive; 20x2; LED; PIN: 8

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RX2002A-FHW-TS
TME Symbol:
RX2002A-FHW-TS

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
COG, FSTN Positive
Number of characters (columns x lines)
20x2
Dimensions
74.2x25.2x6.3mm
Window dimensions (H x W)
61x15.1mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7036i
Character width
2.45mm
Digit height
4.67mm
Number of pins
8
Connector pinout layout
1x8
Contacts pitch
1.27mm
Supported character set
English, Europe, Japanese
Supply voltage
  • 3.4...3.5V DC
Gross weight14.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RX2002A-FHW-TS
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 4.95 USDGross price for quantities from 1000 pcs - 4.95 USD
Packaging method by the manufacturer:Tray = 18 pcs