+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | LCD | |
Kind of display | alphanumeric | |
Display technology | COG, STN Positive | |
Number of characters (columns x lines) | 24x2 | |
Backgr. colour | yellow-green | |
Dimensions | 86.2x24.7x6mm | |
Window dimensions (H x W) | 72.3x11.84mm | |
Illumination | LED | |
Backlight colour | white | |
Kind of controller | RW1062 | |
Character width | 2.45mm | |
Digit height | 4.67mm | |
Number of pins | 16 | |
Connector pinout layout | 1x16 | |
Contacts pitch | 1.27mm |