+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

RXC25-02-D024

Contactor: 2-pole installation; 25A; 24VDC; NC x2; IP20; RXC25


Manufacturer: RELPOL

Manufacturer part number:
RXC25-02-D024

Alternative designations: 2617078

TME Symbol:
RXC25-02-D024

Specification

Manufacturer
RELPOL
Type of contactor
2-pole installation
Max. operating current
25A
Control voltage
24V DC
Contacts configuration
NC x2
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
RXC25
Leads
screw terminals
Operating temperature
-5...60°C
Body dimensions
81x18x67mm
Gross weight120 g
Certificates
EAN code5900005294310
See other products in this category: Contactors -Installation Modular RELPOL,
See other products from this series.:
*
RXC25-02-D024
0 in TME stock
Net price for quantities from 1 pcs - 14.48 USDGross price for quantities from 1 pcs - 14.48 USD
Net price for quantities from 5 pcs - 13.52 USDGross price for quantities from 5 pcs - 13.52 USD
Net price for quantities from 10 pcs - 12.55 USDGross price for quantities from 10 pcs - 12.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.