+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RXM-01

Translator RS485/EXTA FREE; Smart Home; for DIN rail mounting


Manufacturer: ZAMEL

Manufacturer part number:
RXM-01

Alternative designations: EXF10000067

TME Symbol:
RXM-01

Specification

Manufacturer
ZAMEL
Type of automation module
translator RS485/EXTA FREE
Trade name
Smart Home
Mounting
for DIN rail mounting
Rated voltage
230V AC
IP rating
IP20
Manufacturer series
EXTA FREE
Operating temperature
-10...55°C
Dimensions
90x17.5x66mm
Frequency
868.32MHz
Range
350m
Number of channels
4
Application
intelligent house
Related items
EFC-02, RDP-11, RDP-01, RDP-02, ROM-10, ROM-01, ROP-01, ROP-02, ROP-05, ROP-06, RTN-01, RWG-01, RWL-01, RWS-311C, RWS-311D, RWS-311J, SRP-02, SRP-03
Kind of module
wireless
Gross weight85.02 g
Certificates
EAN code5903669041566
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
RXM-01
4 in TME stock
Net price for quantities from 1 pcs - 79.64 USDGross price for quantities from 1 pcs - 79.64 USD
Net price for quantities from 5 pcs - 74.66 USDGross price for quantities from 5 pcs - 74.66 USD
Net price for quantities from 10 pcs - 69.68 USDGross price for quantities from 10 pcs - 69.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.