+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RY-1205S/P

Converter: DC/DC; 1W; Uin: 11.4÷12.6VDC; Uout: 5VDC; Iout: 200mA

Manufacturer: RECOM

Manufacturer part number:
RY-1205S/P
TME Symbol:
RY-1205S/P

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
11.4...12.6V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP7
Mounting
THT
Manufacturer series
RY
Body dimensions
19.65x7.05x10.2mm
Efficiency
58...60%
Operating temperature
-40...70°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight2.8 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RY-1205S/P
0 in TME stock
Net price for quantities from 1 pcs - 12.99 USDGross price for quantities from 1 pcs - 12.99 USD
Net price for quantities from 25 pcs - 11.60 USDGross price for quantities from 25 pcs - 11.60 USD
Net price for quantities from 50 pcs - 11.43 USDGross price for quantities from 50 pcs - 11.43 USD
Net price for quantities from 100 pcs - 11.11 USDGross price for quantities from 100 pcs - 11.11 USD
No. of pieces (Multiplicity: 1)