+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RYK-0505S/H

Converter: DC/DC; 1W; Uin: 5VDC; Uout: 5VDC; Iout: 200mA; SIP7; THT


Manufacturer: RECOM

Manufacturer part number:
RYK-0505S/H
TME Symbol:
RYK-0505S/H

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
5V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP7
Mounting
THT
Manufacturer series
RYK
Body dimensions
19.6x6x14.3mm
Efficiency
81%
Operating temperature
-40...105°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Gross weight1.654 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RYK-0505S/H
84 in TME stock
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 250 pcs - 2.60 USDGross price for quantities from 250 pcs - 2.60 USD
Net price for quantities from 500 pcs - 2.56 USDGross price for quantities from 500 pcs - 2.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs