+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RZ1A478M1631MBB

Capacitor: electrolytic; THT; 4.7mF; 10VDC; Ø16x31.5mm; ±20%; 5000h


Manufacturer: SAMWHA

Manufacturer part number:
RZ1A478M1631MBB
TME Symbol:
RZ1A478M1631MBB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
4.7mF
Operating voltage
10V DC
Body dimensions
Ø16x31.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
RZ
Height
31.5mm
Diameter
16mm
Gross weight0.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RZ1A478M1631MBB
0 in TME stock
Net price for quantities from 3200 pcs - 0.34 USDGross price for quantities from 3200 pcs - 0.34 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 3 200.
Multiplicity: 400.