+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RZ1C477M10016BB

Capacitor: electrolytic; THT; 470uF; 16VDC; Ø10x16mm; ±20%; 5000h

Manufacturer: SAMWHA

Manufacturer part number:
RZ1C477M10016BB
TME Symbol:
RZ1C477M10016BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
470µF
Operating voltage
16V DC
Body dimensions
Ø10x16mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
RZ
Height
16mm
Diameter
10mm
Gross weight0.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RZ1C477M10016BB
0 in TME stock
Net price for quantities from 10000 pcs - 0.11 USDGross price for quantities from 10000 pcs - 0.11 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 10 000.
Multiplicity: 2 000.