+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RZ1H337M10020BB

Capacitor: electrolytic; THT; 330uF; 50VDC; Ø10x20mm; ±20%; 5000h


Manufacturer: SAMWHA

Manufacturer part number:
RZ1H337M10020BB
TME Symbol:
RZ1H337M10020BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
50V DC
Body dimensions
Ø10x20mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
RZ
Height
20mm
Diameter
10mm
Gross weight0.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RZ1H337M10020BB
0 in TME stock
Net price for quantities from 1600 pcs - 0.13 USDGross price for quantities from 1600 pcs - 0.13 USD
No. of pieces (Multiplicity: 1 600)
Minimum order quantity: 1 600.
Multiplicity: 1 600.