+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RZ3A60A25

Relay: solid state; 25A; Uswitch: 42÷660VAC; 3-phase; IP10; RZ3

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RZ3A60A25
TME Symbol:
RZ3A60A25

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
24...50V DC, 24...275V AC
Max. operating current
25A
Switched voltage
42...660V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
73.5x103x41mm
IP rating
IP10
Manufacturer series
RZ3
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight386.7 g
Certificates
EAN code5350035402986
See other products in this category: Three Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RZ3A60A25
2 in TME stock
Net price for quantities from 1 pcs - 248.46 USDGross price for quantities from 1 pcs - 248.46 USD
Net price for quantities from 5 pcs - 237.88 USDGross price for quantities from 5 pcs - 237.88 USD
Net price for quantities from 10 pcs - 229.07 USDGross price for quantities from 10 pcs - 229.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.