+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RZ3A69A75

Relay: solid state; 75A; Uswitch: 42÷750VAC; 3-phase; IP10; RZ3


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RZ3A69A75
TME Symbol:
RZ3A69A75

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
20...50V DC, 24...275V AC
Max. operating current
75A
Switched voltage
42...750V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
73.5x103x41mm
IP rating
IP10
Manufacturer series
RZ3
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight380 g
Certificates
EAN code5350035403136
See other products in this category: Three Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RZ3A69A75
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 472.63 USDGross price for quantities from 1 pcs - 472.63 USD
Net price for quantities from 5 pcs - 452.51 USDGross price for quantities from 5 pcs - 452.51 USD
Net price for quantities from 10 pcs - 435.76 USDGross price for quantities from 10 pcs - 435.76 USD