+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RZB-01

Wireless control set; IP20; EXTA FREE; -10÷55°C; 868.32MHz


Manufacturer: ZAMEL

Manufacturer part number:
RZB-01

Alternative designations: EXF10000069

TME Symbol:
RZB-01

Specification

Manufacturer
ZAMEL
Type of automation module
wireless control set
IP rating
IP20
Manufacturer series
EXTA FREE
Operating temperature
-10...55°C
Frequency
868.32MHz
Kind of module
wireless
Kit contents
  • RNK02
  • ROP01
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight117.38 g
Certificates
EAN code5903669041962
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
RZB-01
2 in TME stock
Net price for quantities from 1 pcs - 70.74 USDGross price for quantities from 1 pcs - 70.74 USD
Net price for quantities from 5 pcs - 66.32 USDGross price for quantities from 5 pcs - 66.32 USD
Net price for quantities from 10 pcs - 61.89 USDGross price for quantities from 10 pcs - 61.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.