+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RZB-03

Wireless control set; IP20; EXTA FREE; -10÷55°C; 868.32MHz


Manufacturer: ZAMEL

Manufacturer part number:
RZB-03

Alternative designations: EXF10000073

TME Symbol:
RZB-03

Specification

Manufacturer
ZAMEL
Type of automation module
wireless control set
IP rating
IP20
Manufacturer series
EXTA FREE
Operating temperature
-10...55°C
Frequency
868.32MHz
Kind of module
wireless
Kit contents
  • RNK02
  • SRP02
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight116.7 g
Certificates
EAN code5903669042006
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
RZB-03
3 in TME stock
Net price for quantities from 1 pcs - 70.28 USDGross price for quantities from 1 pcs - 70.28 USD
Net price for quantities from 5 pcs - 65.88 USDGross price for quantities from 5 pcs - 65.88 USD
Net price for quantities from 10 pcs - 61.49 USDGross price for quantities from 10 pcs - 61.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.