+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S-2050

Switch: rotary; Pos: 4; SP4T; 0.1A/5VDC; 36°; THT; Leads: for PCB


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
S-2050
TME Symbol:
S-2050

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
rotary
Number of positions
4
Stable positions number
4
Contacts configuration
SP4T
DC contacts rating @R
0.1A / 5V DC
Indexed positions
36°
Mounting
THT
Leads
for PCB
Contact material
copper alloy
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Switching torque
4Ncm
Body dimensions
10x10x7mm
Contact plating
gold-plated
Terminal pitch
2.54mm
Switches features
without knob
Operating temperature
-25...70°C
Gross weight3 g
Certificates
See other products in this category: Rotary Switches Nidec Copal Electronics,
*
S-2050
0 in TME stock
Net price for quantities from 50 pcs - 3.47 USDGross price for quantities from 50 pcs - 3.47 USD
Net price for quantities from 100 pcs - 3.29 USDGross price for quantities from 100 pcs - 3.29 USD
Net price for quantities from 250 pcs - 3.02 USDGross price for quantities from 250 pcs - 3.02 USD
Net price for quantities from 500 pcs - 2.86 USDGross price for quantities from 500 pcs - 2.86 USD
Net price for quantities from 1000 pcs - 2.74 USDGross price for quantities from 1000 pcs - 2.74 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.