+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S008630ZB3PZ

COB LED tape; RGB; LED/m: 630; 8mm; white PCB; IP20; 180°; 10W/m


Manufacturer: IPIXEL LED

Manufacturer part number:
S008630ZB3PZ
TME Symbol:
S008630ZB3PZ

Specification

Manufacturer
IPIXEL LED
Type of optoelectronic module
COB LED tape
LED colour
RGB
LED per meter amount
630
Width
8mm
Light source features
white PCB
IP rating
IP20
Viewing angle
180°
Maximum power per meter
10W/m
Operating voltage
12...24V DC
Mounting
SMD
LEDs' features
without cover
Number of pins
4
Operating temperature
-25...60°C
Cutting length
14mm
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light sources - LED ribbon IPIXEL LED,
*
S008630ZB3PZ
0 in TME stock
Net price for quantities from 1 m - 20.99 USDGross price for quantities from 1 m - 20.99 USD
Net price for quantities from 5 m - 19.00 USDGross price for quantities from 5 m - 19.00 USD
Net price for quantities from 25 m - 17.23 USDGross price for quantities from 25 m - 17.23 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.