+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S012144CA4SA1

Programmable LED tape; RGBW; Case (mm): 5050; LED/m: 144; 12mm

Manufacturer: IPIXEL LED

Manufacturer part number:
S012144CA4SA1
TME Symbol:
S012144CA4SA1

Specification

Manufacturer
IPIXEL LED
Type of optoelectronic module
programmable LED tape
LED colour
RGBW
LED version
4 in 1 RGBW
Case - mm
5050
LED per meter amount
144
Width
12mm
Light source features
white PCB
IP rating
IP20
Viewing angle
120°
Maximum power per meter
24W/m
Kind of controller
SK6812
Operating voltage
5V DC
Mounting
SMD
Number of pins
3
Kind of LED
SK6812
Operating temperature
-40...50°C
Caution!
  • Product is intended for use by users who have ability to buid and program digital LED drivers
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Light sources - LED ribbon IPIXEL LED
*
S012144CA4SA1
Product withdrawn from the offer
Use the specification table below to search for similar products