+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SINOVOIP
Manufacturer | SINOVOIP | |
Type of accessories for development kits | display | |
Programmers and development kits features | HX8254-D, HX8664-B display driver | |
Connection | MIPI DSI 20 pin, MIPI DSI 40 pin, RGB | |
Kind of display used | LCD TFT 7" | |
Kit contents | prototype board | |
Touchpad | capacitive | |
Dimensions | 164.9x100x5.05mm | |
Number of inputs/outputs | 40 | |
Resolution | 800x480px | |
Related items | BANANA-PI, BANANA-PI-M1+, BANANA-PI-M2, BANANA-PI-M2+, BANANA-PI-M3, BANANA-PI-M64, BPI-M2-BERRY |