+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S100L-12-A

Signaller: lighting; continuous light,blinking light; amber

Manufacturer: QLIGHT

Manufacturer part number:
S100L-12-A
TME Symbol:
S100L-12-A

Specification

Manufacturer
QLIGHT
Type of signaller
lighting
Signalling method
blinking light, continuous light
Colour
amber
Manufacturer series
S100
Light source
LED
Operating temperature
-30...50°C
IP rating
IP44
Body dimensions
Ø101x164mm
Related items
SWM125, SWP125
Current consumption
182mA
Material
ABS
Supply voltage
  • 12V DC
Dimensions
Gross weight340.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices QLIGHT,
See other products from this series.:
*
S100L-12-A
0 in TME stock
Net price for quantities from 1 pcs - 26.06 USDGross price for quantities from 1 pcs - 26.06 USD
Net price for quantities from 5 pcs - 23.90 USDGross price for quantities from 5 pcs - 23.90 USD
Net price for quantities from 10 pcs - 21.72 USDGross price for quantities from 10 pcs - 21.72 USD
No. of pieces (Multiplicity: 1)