+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S100L-24-B

Signaller: lighting; continuous light,blinking light; blue; S100

Manufacturer: QLIGHT

Manufacturer part number:
S100L-24-B
TME Symbol:
S100L-24-B

Specification

Manufacturer
QLIGHT
Type of signaller
lighting
Signalling method
blinking light, continuous light
Colour
blue
Manufacturer series
S100
Light source
LED
Operating temperature
-30...50°C
IP rating
IP44
Body dimensions
Ø101x164mm
Related items
SWM125, SWP125
Current consumption
163mA
Material
ABS
Supply voltage
  • 24V DC
Dimensions
Gross weight330.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices QLIGHT,
See other products from this series.:
*
S100L-24-B
2 in TME stock
Net price for quantities from 1 pcs - 29.40 USDGross price for quantities from 1 pcs - 29.40 USD
Net price for quantities from 5 pcs - 26.94 USDGross price for quantities from 5 pcs - 26.94 USD
Net price for quantities from 10 pcs - 24.51 USDGross price for quantities from 10 pcs - 24.51 USD
No. of pieces (Multiplicity: 1)