+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S1017

Connector: DC supply; plug; female; power supply; 11A; for cable


Manufacturer: SWITCHCRAFT

Manufacturer part number:
S1017
TME Symbol:
S1017

Specification

Manufacturer
SWITCHCRAFT
Type of connector
DC supply
Connector
plug
Kind of connector
female
Connector family
power supply
Current rating
11A
Mechanical mounting
for cable
Electrical mounting
soldering
Contact plating
silver plated
Cable external diameter
4.4...5.3mm
Gross weight13.45 g
Certificates
See other products in this category: DC power connectors SWITCHCRAFT,
*
S1017
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 11.60 USDGross price for quantities from 1 pcs - 11.60 USD
Net price for quantities from 5 pcs - 10.25 USDGross price for quantities from 5 pcs - 10.25 USD
Net price for quantities from 20 pcs - 9.93 USDGross price for quantities from 20 pcs - 9.93 USD
Packaging method by the manufacturer:Cardboard = 10 pcs