+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

S10A-TP

Diode: rectifying; SMD; 50V; 10A; DO214AB; Ufmax: 1.2V; Ifsm: 200A

Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
S10A-TP
TME Symbol:
S10A-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
50V
Load current
10A
Semiconductor structure
single diode
Case
DO214AB
Max. forward voltage
1.2V
Max. forward impulse current
200A
Kind of package
reel, tape
Gross weight0.025 g
Certificates
See other products in this category: SMD universal diodes MICRO COMMERCIAL COMPONENTS
*
S10A-TP
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Reel = 1 500 pcs