+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S10VT60-4000

Bridge rectifier: three-phase; Urmax: 600V; If: 10A; Ifsm: 170A; THT


Manufacturer: SHINDENGEN

Manufacturer part number:
S10VT60-4000
TME Symbol:
S10VT60-4000

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
three-phase
Max. off-state voltage
0.6kV
Load current
10A
Max. forward impulse current
170A
Electrical mounting
THT
Version
square
Max. forward voltage
1.05V
Leads
connectors FASTON
Case
SVT
Kind of package
bulk
Gross weight29.76 g
Certificates
See other products in this category: Three phase diode bridge rectifiers SHINDENGEN,
*
S10VT60-4000
79 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.50 USDGross price for quantities from 1 pcs - 6.50 USD
Net price for quantities from 3 pcs - 5.84 USDGross price for quantities from 3 pcs - 5.84 USD
Net price for quantities from 10 pcs - 5.16 USDGross price for quantities from 10 pcs - 5.16 USD
Net price for quantities from 45 pcs - 4.64 USDGross price for quantities from 45 pcs - 4.64 USD
Net price for quantities from 200 pcs - 4.18 USDGross price for quantities from 200 pcs - 4.18 USD
Packaging method by the manufacturer:Tray = 50 pcs