+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S12.9

Enclosure: designed for potting; X: 35mm; Y: 71mm; Z: 19mm; black

Manufacturer: TEKO

Manufacturer part number:
S12.9
TME Symbol:
S12.9

Specification

Manufacturer
TEKO
Type of enclosure
designed for potting
Dimension X
35mm
Dimension Y
71mm
Dimension Z
19mm
Enclosure material
polyamide
Body colour
black
Manufacturer series
MODULOS S-L
Version
without cover
Gross weight15.1 g
Certificates
See other products in this category: Enclosures for Potting TEKO,
See other products from this series.:
*
S12.9
46 in TME stock
Net price for quantities from 1 pcs - 2.55 USDGross price for quantities from 1 pcs - 2.55 USD
Net price for quantities from 10 pcs - 2.25 USDGross price for quantities from 10 pcs - 2.25 USD
Net price for quantities from 50 pcs - 2.00 USDGross price for quantities from 50 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.