+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S125L-12-B

Signaller: lighting; continuous light,blinking light; blue; S125

Manufacturer: QLIGHT

Manufacturer part number:
S125L-12-B
TME Symbol:
S125L-12-B

Specification

Manufacturer
QLIGHT
Type of signaller
lighting
Signalling method
blinking light, continuous light
Colour
blue
Manufacturer series
S125
Light source
LED
Operating temperature
-30...50°C
IP rating
IP44
Body dimensions
Ø119x170mm
Related items
SWM125, SWP125
Current consumption
300mA
Material
ABS
Supply voltage
  • 12V DC
Dimensions
Gross weight330 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices QLIGHT,
See other products from this series.:
*
S125L-12-B
0 in TME stock
Net price for quantities from 1 pcs - 39.97 USDGross price for quantities from 1 pcs - 39.97 USD
Net price for quantities from 5 pcs - 36.63 USDGross price for quantities from 5 pcs - 36.63 USD
Net price for quantities from 10 pcs - 33.31 USDGross price for quantities from 10 pcs - 33.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.