+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S125S-24-A

Signaller: lighting; flashing light; amber; S125; 24VDC; IP44; ABS

Manufacturer: QLIGHT

Manufacturer part number:
S125S-24-A
TME Symbol:
S125S-24-A

Specification

Manufacturer
QLIGHT
Type of signaller
lighting
Signalling method
flashing light
Colour
amber
Manufacturer series
S125
Light source
xenon arc lamp
Operating temperature
-30...50°C
IP rating
IP44
Body dimensions
Ø123x138mm
Related items
SWM125, SWP125
Current consumption
616mA
Material
ABS
Supply voltage
  • 24V DC
Dimensions
Gross weight451.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices QLIGHT,
See other products from this series.:
*
S125S-24-A
4 in TME stock
Net price for quantities from 1 pcs - 52.21 USDGross price for quantities from 1 pcs - 52.21 USD
Net price for quantities from 5 pcs - 47.91 USDGross price for quantities from 5 pcs - 47.91 USD
Net price for quantities from 10 pcs - 43.51 USDGross price for quantities from 10 pcs - 43.51 USD
No. of pieces (Multiplicity: 1)