+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S16MSD2R

Diode: rectifying; SMD; 1kV; 8Ax2; 1.5us; D2PAK; Ufmax: 1.1V


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
S16MSD2R
TME Symbol:
S16MSD2R-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
8A x2
Reverse recovery time
1.5µs
Semiconductor structure
double series
Case
D2PAK
Max. forward voltage
1.1V
Max. load current
30A
Max. forward impulse current
135A
Kind of package
reel, tape
Gross weight2.125 g
Certificates
See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
S16MSD2R
0 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.50 USDGross price for quantities from 25 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 400 pcs - 0.42 USDGross price for quantities from 400 pcs - 0.42 USD
Net price for quantities from 800 pcs - 0.38 USDGross price for quantities from 800 pcs - 0.38 USD
Net price for quantities from 1600 pcs - 0.37 USDGross price for quantities from 1600 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.