+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S1A0-2560R12

Memory card; SDXC; 256GB; Class 10 UHS U1; R: 100MB/s; W: 10MB/s

Manufacturer: GOODRAM

Manufacturer part number:
S1A0-2560R12
TME Symbol:
S1A0-2560R12

Specification

Manufacturer
GOODRAM
Type of data storage device
memory card
Kind of card
SDXC
Memory capacity
256GB
Speed class
Class 10 UHS U1
Read speed
100MB/s
Write speed
10MB/s
Operating temperature
0...70°C
PC accessories features
Full HD 1080p
Gross weight10 g
Certificates
EAN code5908267930243
See other products in this category: Memory Cards GOODRAM,
*
S1A0-2560R12
0 in TME stock
Net price for quantities from 1 pcs - 145.18 USDGross price for quantities from 1 pcs - 145.18 USD
Net price for quantities from 5 pcs - 127.03 USDGross price for quantities from 5 pcs - 127.03 USD
Net price for quantities from 10 pcs - 108.28 USDGross price for quantities from 10 pcs - 108.28 USD
Net price for quantities from 25 pcs - 96.79 USDGross price for quantities from 25 pcs - 96.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product