+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | RELPOL | |
Type of switch | toggle | |
Contacts configuration | SPST | |
Switching method | ON-OFF | |
AC contacts rating @R | 15A / 250V AC | |
Leads | connectors | |
Electrical life | 40000 cycles | |
Leads dimensions | 6.3x0.8mm |