+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S1W

Diode: rectifying; SMD; 1.6kV; 1A; 1.5us; SMA; Ufmax: 1.1V; Ifsm: 30A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
S1W
TME Symbol:
S1W-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.6kV
Load current
1A
Reverse recovery time
1.5µs
Semiconductor structure
single diode
Case
SMA
Max. forward voltage
1.1V
Max. load current
6A
Max. forward impulse current
30A
Leakage current
5µA
Kind of package
reel, tape
Gross weight0.078 g
Certificates
See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
S1W
13985 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 7500 pcs - 0.07 USDGross price for quantities from 7500 pcs - 0.07 USD
Net price for quantities from 15000 pcs - 0.07 USDGross price for quantities from 15000 pcs - 0.07 USD
Net price for quantities from 22500 pcs - 0.06 USDGross price for quantities from 22500 pcs - 0.06 USD
Net price for quantities from 45000 pcs - 0.06 USDGross price for quantities from 45000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 7 500 pcs