+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CDS251103R0024

Circuit breaker; 230/400VAC; 2A; Poles: 1; for DIN rail mounting


Manufacturer: ABB

Manufacturer part number:
2CDS251103R0024
TME Symbol:
S201-C2-NA

Specification

Manufacturer
ABB
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
2A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
C
Gross weight225.88 g
Certificates
EAN code4016779531696
See other products in this category: Circuit Breakers ABB,
*
2CDS251103R0024
0 in TME stock
Net price for quantities from 1 pcs - 26.65 USDGross price for quantities from 1 pcs - 26.65 USD
Net price for quantities from 5 pcs - 24.98 USDGross price for quantities from 5 pcs - 24.98 USD
Net price for quantities from 10 pcs - 23.32 USDGross price for quantities from 10 pcs - 23.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs