+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CDS251001R0537

Circuit breaker; 230/400VAC; Inom: 32A; Poles: 1; Charact: K; 6kA


Manufacturer: ABB

Manufacturer part number:
2CDS251001R0537
TME Symbol:
S201-K32

Specification

Manufacturer
ABB
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
32A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
K
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
0.75...25mm2
Manufacturer series
S200
Electrical life
20000 cycles
Conform to the norm
IEC EN 60898-1 IEC EN 60947-2 UL 1077
Related items
S2C-H11L
Trade name
MCB
Operating temperature
-25...55°C
Gross weight118 g
Certificates
EAN code4016779496131
See other products in this category: Circuit Breakers ABB,
See other products from this series.:
*
2CDS251001R0537
0 in TME stock
Net price for quantities from 1 pcs - 16.12 USDGross price for quantities from 1 pcs - 16.12 USD
Net price for quantities from 5 pcs - 15.04 USDGross price for quantities from 5 pcs - 15.04 USD
Net price for quantities from 10 pcs - 13.97 USDGross price for quantities from 10 pcs - 13.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.