+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S201031MS02Q

Switch: slide; Pos: 2; DPST; 6A/125VAC; 1A/125VDC; ON-OFF; S


Manufacturer: C&K

Manufacturer part number:
S201031MS02Q
TME Symbol:
S201031MS02Q

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPST
AC contacts rating @R
6A / 125V AC
DC contacts rating @R
1A / 125V DC
Switching method
ON-OFF
Mounting
mounting holes
Leads
for soldering
Body dimensions
34.93x13.46x7.11mm
Min. insulation resistance
1GΩ
Max. contact resistance:
10mΩ
Manufacturer series
S
Electrical life
10000 cycles
Terminal pitch
6.35mm
Knob height
8.51mm
Contact resistance
10mΩ
Row pitch
7.62mm
Application
mobile devices
Operating temperature
-30...65°C
Gross weight3.45 g
Certificates
See other products in this category: Slide Switches C&K,
See other products from this series.:
*
S201031MS02Q
500 in TME stock
Net price for quantities from 1 pcs - 4.09 USDGross price for quantities from 1 pcs - 4.09 USD
Net price for quantities from 10 pcs - 3.81 USDGross price for quantities from 10 pcs - 3.81 USD
Net price for quantities from 16 pcs - 3.70 USDGross price for quantities from 16 pcs - 3.70 USD
Net price for quantities from 25 pcs - 3.58 USDGross price for quantities from 25 pcs - 3.58 USD
Net price for quantities from 50 pcs - 3.40 USDGross price for quantities from 50 pcs - 3.40 USD
Net price for quantities from 80 pcs - 3.28 USDGross price for quantities from 80 pcs - 3.28 USD
Net price for quantities from 100 pcs - 3.24 USDGross price for quantities from 100 pcs - 3.24 USD
Net price for quantities from 500 pcs - 3.01 USDGross price for quantities from 500 pcs - 3.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs