+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CDS271001R0201

Circuit breaker; 230/400VAC; Inom: 20A; Poles: 1; Charact: D; 10kA

Manufacturer: ABB

Manufacturer part number:
2CDS271001R0201
TME Symbol:
S201M-D20

Specification

Manufacturer
ABB
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
20A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
0.75...25mm2
Manufacturer series
S200M
Electrical life
20000 cycles
Conform to the norm
IEC EN 60898-1 IEC EN 60947-2
Trade name
MCB
Operating temperature
-25...55°C
Gross weight200 g
Certificates
EAN code4016779599467
See other products in this category: Circuit Breakers ABB,
See other products from this series.:
*
2CDS271001R0201
0 in TME stock
Net price for quantities from 1 pcs - 34.64 USDGross price for quantities from 1 pcs - 34.64 USD
Net price for quantities from 4 pcs - 32.66 USDGross price for quantities from 4 pcs - 32.66 USD
Net price for quantities from 12 pcs - 30.68 USDGross price for quantities from 12 pcs - 30.68 USD
No. of pieces (Multiplicity: 1)