+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CDS271061R0517

Circuit breaker; 230VAC; 220VDC; Inom: 25A; Poles: 1; Charact: K


Manufacturer: ABB

Manufacturer part number:
2CDS271061R0517
TME Symbol:
S201M-K25UC

Specification

Manufacturer
ABB
Type of protection
circuit breaker
Rated voltage
220V DC/230V AC
Current rating
25A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
K
Short circuit breaking capacity
10kA
IP rating
IP20
Manufacturer series
S200M UC
Electrical life
20000 cycles
Conform to the norm
IEC EN 60898 IEC EN 60947-2
Application
railway industry
Trade name
MCB
Operating temperature
-25...55°C
Gross weight113.89 g
Certificates
EAN code4013614431036
See other products in this category: Circuit Breakers ABB,
See other products from this series.:
*
2CDS271061R0517
1 in TME stock
Net price for quantities from 1 pcs - 49.14 USDGross price for quantities from 1 pcs - 49.14 USD
Net price for quantities from 5 pcs - 45.87 USDGross price for quantities from 5 pcs - 45.87 USD
Net price for quantities from 10 pcs - 42.59 USDGross price for quantities from 10 pcs - 42.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs