+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CDS252001R0218

Circuit breaker; 400VAC; Inom: 1A; Poles: 2; for DIN rail mounting

Manufacturer: ABB

Manufacturer part number:
2CDS252001R0218
TME Symbol:
S202-Z1

Specification

Manufacturer
ABB
Type of protection
circuit breaker
Rated voltage
400V AC
Current rating
1A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
Z
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
0.75...25mm2
Manufacturer series
S200
Electrical life
20000 cycles
Conform to the norm
IEC EN 60898 IEC EN 60947-2
Trade name
MCB
Operating temperature
-25...55°C
Gross weight226.19 g
Certificates
EAN code4016779530675
See other products in this category: Circuit Breakers ABB,
See other products from this series.:
*
2CDS252001R0218
0 in TME stock
Net price for quantities from 1 pcs - 44.93 USDGross price for quantities from 1 pcs - 44.93 USD
Net price for quantities from 5 pcs - 42.36 USDGross price for quantities from 5 pcs - 42.36 USD
Net price for quantities from 10 pcs - 39.53 USDGross price for quantities from 10 pcs - 39.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs