+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S202031MS02Q

Switch: slide; Pos: 2; DPDT; 6A/125VAC; ON-OFF; No.of term: 6


Manufacturer: C&K

Manufacturer part number:
S202031MS02Q
TME Symbol:
S202031MS02Q

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
AC contacts rating @R
6A / 125V AC
Switching method
ON-OFF
Number of terminals
6
Mounting
snap-fastener
Leads
for PCB
Body dimensions
31.5x17.27x9.02mm
Terminal pitch
6.35mm
Contact material
silver
Knob height
8.5mm
Operating temperature
-30...65°C
Gross weight3.52 g
Certificates
See other products in this category: Slide Switches C&K,
*
S202031MS02Q
14 in TME stock
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 3.85 USD
Net price for quantities from 25 pcs - 3.59 USDGross price for quantities from 25 pcs - 3.59 USD
Net price for quantities from 500 pcs - 3.35 USDGross price for quantities from 500 pcs - 3.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.