+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CDS272061R0325

Circuit breaker; 400VAC; 400VDC; Inom: 32A; Poles: 2; Charact: B


Manufacturer: ABB

Manufacturer part number:
2CDS272061R0325
TME Symbol:
S202M-B32UC

Specification

Manufacturer
ABB
Type of protection
circuit breaker
Rated voltage
400V AC/400V DC
Current rating
32A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
10kA
IP rating
IP20
Manufacturer series
S200M UC
Electrical life
20000 cycles
Conform to the norm
IEC EN 60898 IEC EN 60947-2
Application
railway industry
Trade name
MCB
Operating temperature
-25...55°C
Gross weight229.45 g
Certificates
EAN code4013614432873
See other products in this category: Circuit Breakers ABB,
See other products from this series.:
*
2CDS272061R0325
1 in TME stock
Net price for quantities from 1 pcs - 87.85 USDGross price for quantities from 1 pcs - 87.85 USD
Net price for quantities from 5 pcs - 81.99 USDGross price for quantities from 5 pcs - 81.99 USD
Net price for quantities from 10 pcs - 76.13 USDGross price for quantities from 10 pcs - 76.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.