+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CDS272001R0278

Circuit breaker; 400VAC; Inom: 2A; Poles: 2; for DIN rail mounting

Manufacturer: ABB

Manufacturer part number:
2CDS272001R0278
TME Symbol:
S202M-Z2

Specification

Manufacturer
ABB
Type of protection
circuit breaker
Rated voltage
400V AC
Current rating
2A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
Z
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
0.75...25mm2
Manufacturer series
S200M
Electrical life
20000 cycles
Conform to the norm
IEC EN 60898-1 IEC EN 60947-2
Trade name
MCB
Operating temperature
-25...55°C
Gross weight200 g
Certificates
EAN code4016779600583
See other products in this category: Circuit Breakers ABB,
See other products from this series.:
*
2CDS272001R0278
0 in TME stock
Net price for quantities from 1 pcs - 86.94 USDGross price for quantities from 1 pcs - 86.94 USD
Net price for quantities from 6 pcs - 81.97 USDGross price for quantities from 6 pcs - 81.97 USD
Net price for quantities from 12 pcs - 77.00 USDGross price for quantities from 12 pcs - 77.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.