+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CDS282001R0325

Circuit breaker; 230/400VAC; Inom: 32A; Poles: 2; Charact: B; 10kA

Manufacturer: ABB

Manufacturer part number:
2CDS282001R0325
TME Symbol:
S202P-B32

Specification

Manufacturer
ABB
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
32A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
10kA
Trade name
MCB
Gross weight277.6 g
Certificates
See other products in this category: Circuit Breakers ABB,
*
2CDS282001R0325
30 in TME stock
Net price for quantities from 1 pcs - 50.44 USDGross price for quantities from 1 pcs - 50.44 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs