+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

S202S11F

Relay: solid state; Icntrl max: 8mA; 8A; max.600VAC; S202S11; SIP4

Manufacturer: SHARP

Manufacturer part number:
S202S11F
TME Symbol:
S202S11

Specification

Manufacturer
SHARP
Type of relay
solid state
Control current max.
8mA
Max. operating current
8A
Switched voltage
max. 600V AC
Manufacturer series
S202S11
Relay variant
1-phase
Case
SIP4
Schematic diagram
Gross weight8.94 g
See other products in this category: One Phase Solid State Relays SHARP
*
S202S11F
Product withdrawn from the offer
Use the specification table below to search for similar products