+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CDS253001R0407

Circuit breaker; 230/400VAC; Inom: 8A; Poles: 3; Charact: K; 6kA


Manufacturer: ABB

Manufacturer part number:
2CDS253001R0407
TME Symbol:
S203-K8

Specification

Manufacturer
ABB
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
8A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
K
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
0.75...25mm2
Manufacturer series
S200
Electrical life
20000 cycles
Conform to the norm
IEC EN 60898-1 IEC EN 60947-2 UL 1077
Related items
S2C-H11L
Trade name
MCB
Operating temperature
-25...55°C
Gross weight200 g
Certificates
EAN code4016779507530
See other products in this category: Circuit Breakers ABB,
See other products from this series.:
*
2CDS253001R0407
0 in TME stock
Net price for quantities from 1 pcs - 62.73 USDGross price for quantities from 1 pcs - 62.73 USD
Net price for quantities from 4 pcs - 59.15 USDGross price for quantities from 4 pcs - 59.15 USD
Net price for quantities from 12 pcs - 55.56 USDGross price for quantities from 12 pcs - 55.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.