+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CDS273001R0101

Circuit breaker; 400VAC; Inom: 10A; Poles: 3; Charact: D; 10kA; IP20

Manufacturer: ABB

Manufacturer part number:
2CDS273001R0101
TME Symbol:
S203M-D10

Specification

Manufacturer
ABB
Type of protection
circuit breaker
Rated voltage
400V AC
Current rating
10A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
0.75...25mm2
Manufacturer series
S200M
Electrical life
20000 cycles
Conform to the norm
IEC EN 60898-1 IEC EN 60947-2
Trade name
MCB
Operating temperature
-25...55°C
Gross weight361.6 g
Certificates
EAN code4016779601009
See other products in this category: Circuit Breakers ABB,
See other products from this series.:
*
2CDS273001R0101
0 in TME stock
Net price for quantities from 1 pcs - 104.65 USDGross price for quantities from 1 pcs - 104.65 USD
Net price for quantities from 4 pcs - 98.67 USDGross price for quantities from 4 pcs - 98.67 USD
Net price for quantities from 12 pcs - 92.69 USDGross price for quantities from 12 pcs - 92.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.