+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CDS274001R0061

Circuit breaker; 400VAC; Inom: 6A; Poles: 4; for DIN rail mounting


Manufacturer: ABB

Manufacturer part number:
2CDS274001R0061
TME Symbol:
S204M-D6

Specification

Manufacturer
ABB
Type of protection
circuit breaker
Rated voltage
400V AC
Current rating
6A
Number of poles
4
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
0.75...25mm2
Manufacturer series
S200M
Electrical life
20000 cycles
Conform to the norm
IEC EN 60898-1 IEC EN 60947-2
Trade name
MCB
Operating temperature
-25...55°C
Gross weight200 g
Certificates
EAN code4016779601719
See other products in this category: Circuit Breakers ABB,
See other products from this series.:
*
2CDS274001R0061
0 in TME stock
Net price for quantities from 1 pcs - 180.99 USDGross price for quantities from 1 pcs - 180.99 USD
Net price for quantities from 3 pcs - 170.65 USDGross price for quantities from 3 pcs - 170.65 USD
Net price for quantities from 12 pcs - 160.31 USDGross price for quantities from 12 pcs - 160.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.