+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S20LC20UST-5000

Diode: rectifying; THT; 200V; 20A; Ifsm: 120A; MTO3PT; Ufmax: 0.96V


Manufacturer: SHINDENGEN

Manufacturer part number:
S20LC20UST-5000
TME Symbol:
S20LC20UST-5000

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
20A
Semiconductor structure
common cathode, double
Max. forward impulse current
120A
Case
MTO3PT
Max. forward voltage
0.96V
Reverse recovery time
25ns
Gross weight5.155 g
Certificates
See other products in this category: THT universal diodes SHINDENGEN,
*
S20LC20UST-5000
0 in TME stock
Net price for quantities from 1 pcs - 1.65 USDGross price for quantities from 1 pcs - 1.65 USD
Net price for quantities from 5 pcs - 1.48 USDGross price for quantities from 5 pcs - 1.48 USD
Net price for quantities from 25 pcs - 1.31 USDGross price for quantities from 25 pcs - 1.31 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 500 pcs - 1.09 USDGross price for quantities from 500 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.