+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S 20 LED

Test acces: test probe socket; Min.pitch: 4mm; -40÷70°C


Manufacturer: TEKON

Manufacturer part number:
S 20 LED
TME Symbol:
S20LED

Specification

Manufacturer
TEKON
Type of test accessories
test probe socket
Minimum pitch
4mm
Measuring instruments application
LED-testing
Related items
TK20LED
Operational spring compression
4mm
Operating temperature
-40...70°C
Maksimum spring compression
5mm
Gross weight0.075 g
See other products in this category: Test Probes Receptacles TEKON,
*
S 20 LED
13 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 5 pcs - 0.74 USDGross price for quantities from 5 pcs - 0.74 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts