+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S20WB60-5000

Bridge rectifier: single-phase; Urmax: 600V; Ufmax: 1.05V; If: 20A

Manufacturer: SHINDENGEN

Manufacturer part number:
S20WB60-5000
TME Symbol:
S20WB60-5000

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Max. forward voltage
1.05V
Load current
20A
Max. forward impulse current
0.5kA
Version
square
Case
S20WB
Electrical mounting
THT
Leads
Ø1,6±0,1mm
Kind of package
in-tray
Gross weight19.25 g
Certificates
See other products in this category: Square single phase diode bridge rectif. SHINDENGEN,
*
S20WB60-5000
67 in TME stock
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 5 pcs - 3.60 USDGross price for quantities from 5 pcs - 3.60 USD
Net price for quantities from 25 pcs - 3.19 USDGross price for quantities from 25 pcs - 3.19 USD
Net price for quantities from 100 pcs - 2.86 USDGross price for quantities from 100 pcs - 2.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs