+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S25FL064LABMFB010

IC: FLASH memory; 64MbFLASH; QUAD SPI; 108MHz; 2.7÷3.6V; SOIC8


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
S25FL064LABMFB010
TME Symbol:
S25FL064LABMFB010

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
64Mb FLASH
Interface
QUAD SPI
Operating frequency
108MHz
Operating voltage
2.7...3.6V
Case
SOIC8
Kind of interface
serial
Mounting
SMD
Operating temperature
-40...105°C
Kind of package
in-tray
Application
automotive
Gross weight0.5 g
Certificates
*
S25FL064LABMFB010
0 in TME stock
Net price for quantities from 2800 pcs - 1.45 USDGross price for quantities from 2800 pcs - 1.45 USD
No. of pieces (Multiplicity: 2 800)
Minimum order quantity: 2 800.
Multiplicity: 2 800.