+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S25FL128SDPMFIG13

IC: FLASH memory; 128MbFLASH; QUAD SPI; 66MHz; 2.7÷3.6V; SOIC16


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
S25FL128SDPMFIG13
TME Symbol:
S25FL128SDPMFIG13

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
128Mb FLASH
Interface
QUAD SPI
Operating frequency
66MHz
Operating voltage
2.7...3.6V
Case
SOIC16
Kind of interface
serial
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Gross weight0.5 g
Certificates
*
S25FL128SDPMFIG13
0 in TME stock
Net price for quantities from 1450 pcs - 4.72 USDGross price for quantities from 1450 pcs - 4.72 USD
No. of pieces (Multiplicity: 1 450)
Minimum order quantity: 1 450.
Multiplicity: 1 450.