+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S29AL008J70BFM023

IC: FLASH memory; 8MbFLASH; CFI,parallel; 70ns; VFBGA48; parallel


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
S29AL008J70BFM023
TME Symbol:
S29AL008J70BFM023

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
8Mb FLASH
Operating voltage
2.7...3.6V
Access time
70ns
Case
VFBGA48
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Application
automotive
Interface
  • CFI
  • parallel
Gross weight0.5 g
Certificates
*
S29AL008J70BFM023
0 in TME stock
Net price for quantities from 2500 pcs - 3.28 USDGross price for quantities from 2500 pcs - 3.28 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.